Geberit Lever 2 Port Actuator - On or Off Control
- RS Stock No.:
- 913-055
- Mfr. Part No.:
- 90783
- Brand:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
$285.75
(exc. GST)
$314.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.75 |
*price indicative
- RS Stock No.:
- 913-055
- Mfr. Part No.:
- 90783
- Brand:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Number of Ports Supported | 2 | |
| Product Type | Actuator | |
| Actuator Type | Lever | |
| Function | On or Off Control | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Number of Ports Supported 2 | ||
Product Type Actuator | ||
Actuator Type Lever | ||
Function On or Off Control | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Geberit actuator lever set is a lockable component is designed specifically for use with Mapress ball valves. Its primary function is to provide reliable operation and control of flanged connections.
Lockable design ensures secure operation
Constructed from Durable stainless steel for longevity
Various lever lengths accommodate different applications
Compatible with multiple DN sizes for versatile use
