Geberit Lever Actuator - Actuator

N

Subtotal (1 unit)*

$15.37

(exc. GST)

$16.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.37

*price indicative

RS Stock No.:
905-156
Mfr. Part No.:
92972
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Actuator

Actuator Type

Lever

Function

Actuator

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Geberit lever serves as a functional component designed to facilitate the operation of a MAP ball. Its primary role is to ensure seamless interaction within the corresponding mechanisms.

Designed specifically for MAP ball applications

Ensures reliable performance under varied conditions

Crafted for internal use, highlighting its dedicated purpose

Meets internal data standards for consistent quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy