Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- RS Stock No.:
- 459-543
- Mfr. Part No.:
- MZ300S-24M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$846.28
(exc. GST)
$930.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $846.28 |
*price indicative
- RS Stock No.:
- 459-543
- Mfr. Part No.:
- MZ300S-24M
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 1 | |
| Supply Voltage | 24V | |
| Power Rating | 3W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Standards/Approvals | Sans métaux lourds toxiques Oui, REACh sans SVHC Oui, Informations d'exemption RoHS Oui, Directive UE RoHS Conforme, Sans mercure Oui | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 1 | ||
Supply Voltage 24V | ||
Power Rating 3W | ||
Actuator Type Electric | ||
Function Double Acting | ||
Standards/Approvals Sans métaux lourds toxiques Oui, REACh sans SVHC Oui, Informations d'exemption RoHS Oui, Directive UE RoHS Conforme, Sans mercure Oui | ||
- COO (Country of Origin):
- IT
The Schneider Electric Unica connection comb set includes 10 combs designed for seamless interconnection between multiple sockets following the French standard. It ensures efficient wiring and reliable electrical distribution.
IK impact resistance IK04
IP protection rating IP20
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
