Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- RS Stock No.:
- 459-498
- Mfr. Part No.:
- SP90-24BMM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$897.49
(exc. GST)
$987.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $897.49 |
*price indicative
- RS Stock No.:
- 459-498
- Mfr. Part No.:
- SP90-24BMM
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 1 | |
| Maximum Opening Time | 24s | |
| Maximum Closing Time | 24s | |
| Supply Voltage | 24V | |
| Power Rating | 2.7W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Standards/Approvals | Directive UE RoHS Conforme aux exemptions | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 1 | ||
Maximum Opening Time 24s | ||
Maximum Closing Time 24s | ||
Supply Voltage 24V | ||
Power Rating 2.7W | ||
Actuator Type Electric | ||
Function Double Acting | ||
Standards/Approvals Directive UE RoHS Conforme aux exemptions | ||
- COO (Country of Origin):
- SI
The Schneider Electric Actuator is a high-accuracy, multi-function fieldbus device designed for use with SmartX PIBCV in sizes from DN 1 to 32. It controls hot or chilled water for various HVAC equipment. With high positional accuracy and the precise linear flow of the PIBCV, the actuator can also function as a flow indicator. Ideal for energy-efficient and precise HVAC control.
Remotely adjust the flow balancing without a mechanical valve adjustment
Connect flow and return temperature sensors for advanced analytical monitoring
Obtain flow and energy information
Advanced control of the flow and energy use for hyper energy efficiency
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
