Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24 V Supply Voltage
- RS Stock No.:
- 459-476
- Mfr. Part No.:
- MP130-24T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$262.61
(exc. GST)
$288.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.61 |
*price indicative
- RS Stock No.:
- 459-476
- Mfr. Part No.:
- MP130-24T
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 1 | |
| Maximum Opening Time | 12s | |
| Maximum Closing Time | 12s | |
| Supply Voltage | 24 V | |
| Power Rating | 1W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Standards/Approvals | Directive UE RoHS Conforme aux exemptions | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 1 | ||
Maximum Opening Time 12s | ||
Maximum Closing Time 12s | ||
Supply Voltage 24 V | ||
Power Rating 1W | ||
Actuator Type Electric | ||
Function Double Acting | ||
Standards/Approvals Directive UE RoHS Conforme aux exemptions | ||
- COO (Country of Origin):
- SI
The Schneider Electric 24V TOR motor is an electric actuator designed for VP228E and VP229E valves. It features a two-position (On/Off) control signal and includes a power-loss return function without a spring, ensuring reliable operation.
Running time 12 second
Polycarbonate material is casing
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 110/230 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24 V Supply Voltage

