Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage

Subtotal (1 unit)*

$2,698.17

(exc. GST)

$2,967.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,698.17

*price indicative

RS Stock No.:
459-469
Mfr. Part No.:
MF40ER-24T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Valve Actuator

Number of Ports Supported

1

Supply Voltage

24V

Power Rating

11W

Actuator Type

Electric

Function

Double Acting

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Schneider Electric 24V 40Nm motor operates with a TOR (On/Off) signal and features an electronic return to 0 function, ensuring precise control for the VF208 butterfly valve, covering sizes DN25 to DN100.

Product destination is butterfly valves

Rotating control

Control type is Electric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy