SMC Pressure Switch, Rc 1/8 -0.100MPa to 1 MPa
- RS Stock No.:
- 753-1431
- Mfr. Part No.:
- ISE80-C01-V-A
- Brand:
- SMC
Stocked by manufacturer – available for delivery 26/07/2024
Price (ex. GST) Each
Was $378.15
You pay
$285.96
(exc. GST)
$314.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $285.96 |
- RS Stock No.:
- 753-1431
- Mfr. Part No.:
- ISE80-C01-V-A
- Brand:
- SMC
Related links
- SMC Pressure Switch, Rc 1/8 -0.100MPa to 1 MPa
- SMC Pressure Switch, R 1/8 -0.100MPa to 1 MPa
- SMC Pressure Switch, Rc 1/8 0.7 MPa
- SMC Pressure Switch, Rc 1/4 0.8 MPa
- SMC Pressure Switch, Rc 1/4 8bar
- SMC Contact (Reed Switch) Pressure Switch, Rc 1/8 1bar to 6 bar
- SMC Rc 1/8 Pneumatic Air Lubricator 1 MPa, AL Series
- SMC Pressure Switch, 1 MPa