SMC Pressure Switch, R 1/8 -0.100MPa to 1 MPa
- RS Stock No.:
- 753-1413
- Mfr. Part No.:
- ISE30A-01-C-G
- Brand:
- SMC
Stocked by manufacturer – available for delivery 29/07/2024
Price (ex. GST) Each
$173.38
(exc. GST)
$190.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $173.38 |
- RS Stock No.:
- 753-1413
- Mfr. Part No.:
- ISE30A-01-C-G
- Brand:
- SMC
Related links
- SMC Pressure Sensor, IP40 1 MPa
- SMC Pressure Sensor 1.5 MPa
- SMC Pressure Switch, R 1/8 -0.100MPa to 1 MPa
- SMC Pressure Switch, Rc 1/8 -0.100MPa to 1 MPa
- SMC NPN Open Collector 2 Outputs Pressure Switch, R 1/8 -0.1MPa to 10bar
- SMC Pressure Sensor 10 bar
- SMC PNP Open Collector 2 Outputs Pressure Switch, R 1/8 -0.1MPa to 10bar
- SMC PNP Open Collector 2 Outputs Pressure Switch, R 1/8 -0.1MPa to 10 bar