- RS Stock No.:
- 366-3979
- Mfr. Part No.:
- 0880200000000000
- Brand:
- Norgren
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$307.40
(exc. GST)
$338.14
(inc. GST)
Units | Per unit |
1 - 5 | $307.40 |
6 + | $302.49 |
- RS Stock No.:
- 366-3979
- Mfr. Part No.:
- 0880200000000000
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pressure Switch, G1/4 Thread, -0.2 to 2 Bar Operating Pressure - 18D Series - 0880200
Looking for a reliable device to control the flow of fluid in your pneumatic system? Choose this pressure switch from IMI Norgren. When it detects a change in pressure level, it sends a signal to the microswitch which turns the compressor on or off to maintain a pre-set pressure value. The microswitch is gold-plated so it's highly conductive and corrosion-resistant. An operating pressure range between 0.2 and 2 bar makes this a practical choice for low-pressure environments. Thanks to its modular design, you can easily put it together without needing specialist tools.
Features & Benefits
Comes with a DIN plug for quick connection
Broad operating temperature range between 0°C and +80°C for use in demanding settings
Mechanical service life of 10,000,000 for long-term operation
Vibration-resistant to work well alongside powerful equipment
Tough aluminium housing material is impact-resistant to withstand harsh environments
Broad operating temperature range between 0°C and +80°C for use in demanding settings
Mechanical service life of 10,000,000 for long-term operation
Vibration-resistant to work well alongside powerful equipment
Tough aluminium housing material is impact-resistant to withstand harsh environments
Applications
Marine engineering
Hydraulic machinery
Automotive industry
Hydraulic machinery
Automotive industry
What type of media can I use this pressure switch with?
This unit is suitable for controlling both gas and liquid, making it a versatile choice.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 2 bar |
Minimum Operating Pressure | 0.2bar |
Pressure Type | Positive Pressure |
Connection | G 1/4 |
Suitable Media | Gas, Liquid |
Connection Thread Size | 1/4 in |
Manufacturer Series | 18D |
Contact Operation | Normally Closed, Normally Open |
Connection Thread Standard | G |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +80°C |
IP Rating | IP65 |
Thread Gender | Male |
Related links
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Pressure Switch, G 1/4 0.2bar to 2.5 bar
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Pressure Switch, M12 x 1 0.2bar to 2 bar
- Norgren Pressure Switch, G 1/4 0.2bar to 12 bar
- Norgren Pressure Switch, Flange 0.2bar to 2 bar