Festo Pneumatic Sensor, Cable 0bar to 10bar
- RS Stock No.:
- 202-3281
- Mfr. Part No.:
- SDE5-D10-O3-Q6E-P-K
- Brand:
- Festo
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$212.03
(exc. GST)
$233.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $212.03 |
- RS Stock No.:
- 202-3281
- Mfr. Part No.:
- SDE5-D10-O3-Q6E-P-K
- Brand:
- Festo
Related links
- Festo Pneumatic Sensor, Cable 0bar to 10bar
- Festo Pressure Sensor, 15 to 30V dc, IP40 10bar
- Festo Pressure Sensor, 35V dc, IP40 10bar
- Festo Pneumatic Sensor, M8 0bar to 10bar
- Festo Pressure Sensor, 12 to 24V dc, IP40 10bar
- Festo Pressure Sensor, 15 → 30V dc, IP40 10bar
- Festo Pressure Sensor, 30V dc, IP40 10bar
- Festo Pressure Sensor, 15 to 30V dc, IP40 2bar