Festo Pressure Sensor, 15 to 30V dc, IP40 10bar
- RS Stock No.:
- 121-5536
- Mfr. Part No.:
- SDE5-D10-O-Q6E-P-K
- Brand:
- Festo
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$179.35
(exc. GST)
$197.29
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $179.35 |
5 + | $174.34 |
- RS Stock No.:
- 121-5536
- Mfr. Part No.:
- SDE5-D10-O-Q6E-P-K
- Brand:
- Festo
Related links
- Festo Pressure Sensor, 35V dc, IP40 10bar
- Festo Pressure Sensor, 15 to 30V dc, IP40 10bar
- Festo Pressure Sensor, 12 to 24V dc, IP40 10bar
- Festo Pressure Sensor, 15 to 30V dc, IP40 2bar
- Festo Pressure Sensor, 15 → 30V dc, IP40 10bar
- Festo Pressure Sensor, 30V dc, IP40 10bar
- Festo Pneumatic Sensor, Cable 0bar to 10bar
- Festo Pressure Sensor, 5V dc, IP40 10bar