Festo Pressure Sensor Controller
- RS Stock No.:
- 175-2155
- Mfr. Part No.:
- SPTE-P10R-S4-B-2.5K
- Brand:
- Festo
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$97.62
(exc. GST)
$107.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $97.62 |
- RS Stock No.:
- 175-2155
- Mfr. Part No.:
- SPTE-P10R-S4-B-2.5K
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Festo SPTE Series Pressure Sensors
Festo SPTE series pressure transmitters for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.
Features and Benefits
Quick switching-point adjustment at the touch of a button
Analogue output
LED switching status indicator
Analogue output
LED switching status indicator
One or two SPTE transmitters can be connected to a SCDN signal converter
Measured value indicator with selection of units
Blue display with high-contrast white text and red switchover
IO-Link®/2x PNP or NPN switching outputs
Min./max. Monitoring
Measured value indicator with selection of units
Blue display with high-contrast white text and red switchover
IO-Link®/2x PNP or NPN switching outputs
Min./max. Monitoring
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SPTE |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP40 |
Related links
- Festo Pressure Sensor Controller
- Festo Pressure Sensor Controller, Push In 4 mm -1bar to 0bar
- Festo Pressure Switch, Push In 4 mm 0bar to 10bar
- Festo Pressure Sensor, 30V dc, IP40 10bar
- Festo Pressure Switch, Push In 6 mm 0bar to 10bar
- Festo Pressure Switch, Push In 3 mm 0bar to 10bar
- Festo Pressure Sensor, 30V dc, IP40 0bar
- Festo Pressure Switch, Push In 4 mm -1bar to 0bar