Festo Vacuum Pump, 2 mm nozzle, 3.5 bar 98 L/min, VN series
- RS Stock No.:
- 203-6256
- Mfr. Part No.:
- VN-20-H-T6-PI5-VI6-RO2
- Brand:
- Festo
Subtotal (1 unit)*
$387.98
(exc. GST)
$426.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.98 |
*price indicative
- RS Stock No.:
- 203-6256
- Mfr. Part No.:
- VN-20-H-T6-PI5-VI6-RO2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 98L/min | |
| Maximum Vacuum Pressure | 3.5bar | |
| Nozzle Diameter | 2mm | |
| Series | VN | |
| Silencer | Yes | |
| Inlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), Conforms to RoHS | |
| Model Number | 526141 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 98L/min | ||
Maximum Vacuum Pressure 3.5bar | ||
Nozzle Diameter 2mm | ||
Series VN | ||
Silencer Yes | ||
Inlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), Conforms to RoHS | ||
Model Number 526141 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 98L/min Maximum Suction Flow, 3.5 Bar Maximum Vacuum Pressure - VN-20-H-T6-PI5-VI6-RO2, Numeric Part Number: 526141
This vacuum pump provides Compact suction performance for industrial automation and handling tasks. It is designed to deliver reliable vacuum generation for process, assembly and pick-and-place operations within controlled temperature environments. The unit integrates a silencing element for quieter operation and connects via a G-thread inlet for straightforward installation into pneumatic systems.
Features and Benefits:
• Maximum suction flow 98 L/min enabling efficient part handling • Maximum vacuum pressure 3.5 bar supporting high-lift applications • Maximum operating temperature 60 °C suited to moderate-heat environments • 2mm nozzle facilitating precise, small-component gripping • Includes silencer for reduced acoustic impact in workcells • Conforms to ISO 8573-1:2010 and RoHS for particulate and material suitability
Applications
• Suitable for robotic pick-and-place of small electronic components • Ideal for automated assembly of electrical and mechanical parts • Used with vacuum end-of-arm tooling in automation cells • Can be used for intermittent suction in testing fixtures
What inlet connection does it accept and why does that matter?
It uses a G-thread inlet, which matches common pneumatic fittings and simplifies integration with existing tubing and connectors.
How does the silencer affect performance in production areas?
The fitted silencer reduces emitted noise without altering suction flow, making it practical for multi-unit installations where acoustic levels matter.
What standards-related qualities should I expect regarding Air quality?
The device aligns with ISO 8573-1:2010 particulate classifications, indicating compatibility with applications requiring controlled compressed-air cleanliness.
Can it operate continuously at elevated ambient temperatures?
The rated maximum operating temperature is 60 °C, so continuous use should remain within that limit to ensure intended performance.
Related links
- Festo Vacuum Pump 3.5 bar 98 L/min, VN series
- Festo Vacuum Pump -0.92 bar 188 L/min, VN series
- Festo Vacuum Pump 3 bar 186 L/min, VN series
- Festo Vacuum Pump -0.93 bar 339 L/min, VN series
- Festo Vacuum Pump 3 bar 188 L/min, VN series
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
- Festo Vacuum Pump 3.7 bar 186 L/min, VN series
- Festo Vacuum Pump 3 bar 188 L/min, 1 to 8 bar series
