Festo Vacuum Pump, 700 μm nozzle, 4 bar 30.9 L/min, VN series
- RS Stock No.:
- 203-6129
- Mfr. Part No.:
- VN-07-L-T3-PI4-VI4-RO1-A
- Brand:
- Festo
Subtotal (1 unit)*
$382.23
(exc. GST)
$420.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.23 |
*price indicative
- RS Stock No.:
- 203-6129
- Mfr. Part No.:
- VN-07-L-T3-PI4-VI4-RO1-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 30.9L/min | |
| Maximum Vacuum Pressure | 4bar | |
| Nozzle Diameter | 700μm | |
| Series | VN | |
| Silencer | Yes | |
| Inlet Thread Standard | G 1/8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 532633 | |
| Outlet Port Size | 1/8 in G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 30.9L/min | ||
Maximum Vacuum Pressure 4bar | ||
Nozzle Diameter 700μm | ||
Series VN | ||
Silencer Yes | ||
Inlet Thread Standard G 1/8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Model Number 532633 | ||
Outlet Port Size 1/8 in G | ||
- COO (Country of Origin):
- HU
The Festo VN series of vacuum generator used with ejector Pulse which is standard, high suction rate and 14mm of width with T shape with female thread and open silencer. Its nominal nozzle size is 0.7mm with maximum suction flow rate 30.9 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Free of copper and PTFE
Related links
- Festo Vacuum Pump 4 bar 30.9 L/min, VN series
- Festo Vacuum Pump 6.2 bar 38.8 L/min, VN series
- Festo Vacuum Pump 7 bar 13.5 L/min, VN series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN series
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump 8 bar 30.9 L/min, VN series
- Festo Vacuum Pump 4.7 bar 16 L/min, VN-07-H-T3-PI4-VI4-RO1 series
