RS PRO Vacuum Generator, 19.1 mm nozzle, 847 mbar 3398 L/min

N

Subtotal (1 unit)*

$666.13

(exc. GST)

$732.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$666.13

*price indicative

RS Stock No.:
765-416
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Vacuum Generator

Maximum Suction Flow

3398L/min

Maximum Vacuum Pressure

847mbar

Nozzle Diameter

19.1mm

Series

RS PRO

Silencer

Yes

Inlet Thread Standard

G 1/8

Outlet Thread Standard

NPTF

Maximum Operating Temperature

204°C

Outlet Port Size

1/4 in

COO (Country of Origin):
GB

RS PRO G 1/8 in Vacuum Generator, 3398 L/min


The RS PRO Vacuum Generator is designed to efficiently convert compressed Air into a vacuum, making it Ideal for a variety of industrial applications. With a maximum suction flow of 3398 L/min, this generator is perfect for high-demand environments where reliable vacuum pressure is essential.

Features and Benefits


Inlet Thread Standard G 1/8 in: Ensures compatibility with a wide range of systems.
Maximum Operating Temperature 204 °C: Suitable for high-temperature applications.
Maximum Suction Flow 3398 L/min: Provides powerful vacuum capabilities for demanding tasks.
Maximum Vacuum Pressure 847 mbar: Delivers strong and consistent vacuum pressure.
Nozzle Diameter 19.1 mm: Optimizes airflow for efficient operation.
Outlet Port Size 1/4 in: Facilitates easy connection to various equipment.
Outlet Thread Standard NPTF: Ensures secure and leak-free connections.
Silencer Included: Reduces noise for a quieter working environment.

Applications


Manufacturing and assembly lines
Material handling and packaging
Automotive industry
Pharmaceutical production

Additional Information


Includes a built-in silencer to minimize operational noise.
Conforms to industry standards for vacuum generators.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy