RS PRO Vacuum Generator, 19.1 mm nozzle, 847 mbar 3398 L/min

N

Subtotal (1 unit)*

$666.13

(exc. GST)

$732.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$666.13

*price indicative

RS Stock No.:
765-415
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Vacuum Generator

Maximum Suction Flow

3398L/min

Maximum Vacuum Pressure

847mbar

Nozzle Diameter

19.1mm

Series

RS PRO

Silencer

Yes

Inlet Thread Standard

G 1/8

Outlet Thread Standard

NPTF

Maximum Operating Temperature

204°C

Outlet Port Size

1/4 in

COO (Country of Origin):
GB

RS PRO Vacuum Generator, 3398 L/min Suction Flow


The RS PRO Vacuum Generator is designed for efficient and reliable vacuum generation in industrial applications. With a maximum suction flow of 3398 L/min, it is Ideal for processes requiring high-speed vacuum generation. Its robust construction and compatibility with various thread standards make it a versatile choice for different setups.

Features and Benefits


Maximum Suction Flow: Delivers up to 3398 L/min for high-speed vacuum applications
Maximum Vacuum Pressure: Achieves up to 847 mbar for effective vacuum performance
Inlet Thread Standard: G 1/8 in for easy integration with existing systems
Outlet Port Size: 1/4 in NPTF for compatibility with standard fittings
Nozzle Diameter: 19.1 mm for optimal flow efficiency
Maximum Operating Temperature: Withstands up to 204 °C for use in high-temperature environments
Silencer: Included to reduce noise during operation

Applications


Manufacturing processes
Material handling systems
Pneumatic conveying
Vacuum packaging

Additional Information


The vacuum generator includes a silencer to minimize operational noise, enhancing workplace comfort and compliance with noise regulations.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy