Makita DVP181ZK Vacuum Cleaner, 18V
- RS Stock No.:
- 867-091
- Mfr. Part No.:
- DVP181ZK
- Brand:
- Makita
N
Subtotal (1 unit)*
$2,248.86
(exc. GST)
$2,473.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,248.86 |
*price indicative
- RS Stock No.:
- 867-091
- Mfr. Part No.:
- DVP181ZK
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Operated | Yes | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 18V | |
| Flow Rate | 113L/min | |
| Tank Capacity | 300ml | |
| Model Number | DVP181ZK | |
| Colour | Black | |
| Standards/Approvals | No | |
| Width | 193mm | |
| Weight | 8.2kg | |
| Depth | 383mm | |
| Height | 210mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Operated Yes | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 18V | ||
Flow Rate 113L/min | ||
Tank Capacity 300ml | ||
Model Number DVP181ZK | ||
Colour Black | ||
Standards/Approvals No | ||
Width 193mm | ||
Weight 8.2kg | ||
Depth 383mm | ||
Height 210mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita Cordless vacuum pump designed for easy Air purge during the installation of Air conditioning units. Its Compact form factor ensures portability while delivering efficient performance.
Nominal battery voltage of 18 V for robust capability
Lightweight design enhances ease of handling and transport
Two-stage compression pump maximises power output
Automated battery protection prevents over-discharge












