Karcher 1.667-331.0 Floor Vacuum Cleaner Vacuum Cleaner, 10 m Cable, 220 to 240 V
- RS Stock No.:
- 719-092
- Mfr. Part No.:
- 1.667-331.0
- Brand:
- Karcher
Subtotal (1 unit)*
$9,415.06
(exc. GST)
$10,356.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,415.06 |
*price indicative
- RS Stock No.:
- 719-092
- Mfr. Part No.:
- 1.667-331.0
- Brand:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | No | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Flow Rate | 61L/s | |
| Tank Capacity | 75L | |
| Dust Classification | H | |
| Bag/Bagless | Bag | |
| Noise Level | 76dB | |
| Power | 1kW | |
| Cable Length | 10m | |
| Vacuum Pressure | 220mbar | |
| Colour | Silver | |
| Model Number | 1.667-331.0 | |
| Width | 540mm | |
| Weight | 25.1kg | |
| Depth | 695mm | |
| Height | 1.012m | |
| Hazardous Area Certification | ATEX Zone 22 | |
| Hose Length | 13.12ft | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated No | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Flow Rate 61L/s | ||
Tank Capacity 75L | ||
Dust Classification H | ||
Bag/Bagless Bag | ||
Noise Level 76dB | ||
Power 1kW | ||
Cable Length 10m | ||
Vacuum Pressure 220mbar | ||
Colour Silver | ||
Model Number 1.667-331.0 | ||
Width 540mm | ||
Weight 25.1kg | ||
Depth 695mm | ||
Height 1.012m | ||
Hazardous Area Certification ATEX Zone 22 | ||
Hose Length 13.12ft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Karcher NT 75/1 Me Ec H Z22 is an Advanced safety vacuum cleaner designed specifically for usage in potentially explosive environments classified as zone 22. Featuring a powerful brushless EC motor with an impressive operational lifespan of 5000 hours, this vacuum cleaner is built for high performance and reliability. With a generous 75-litre container capacity and a robust dust class H rating, it excels in effectively managing hazardous dust types, making it Ideal for industrial settings. Exceptionally designed for user safety, this machine incorporates an antistatic system to minimise the risk of static discharge, ensuring a secure working environment while maintaining efficiency during operation.
Certified for operation in zone 22, complying with ATEX Directive 2014/34/EU
Brushless EC motor with a service life of up to 5000 hours which ensuring long-term reliability
Designed for dust class H, capable of handling hazardous types of dust efficiently
Includes a continuous antistatic system to prevent static build-up during use
Features a spacious 75-litre container for reduced downtime and fewer emptying interruptions
Robust construction with a stainless steel container for enhanced durability
User-friendly design facilitating easy handling and operation in demanding environments
Comes with a comprehensive suite of accessories suitable for various cleaning applications
- RS Stock No. 0719090
- Mfr. Part No. 1.667-332.0
Each
$8,909.38
- RS Stock No. 0718996
- Mfr. Part No. 1.667-289.0
Each
$4,003.75
- RS Stock No. 0719094
- Mfr. Part No. 9.990-266.0
Each
$14,981.07
- RS Stock No. 0647032
- Mfr. Part No. 1.667-297.0
Each
$2,025.92
Related links
- Karcher 1.667-332.0 Floor Vacuum Cleaner Vacuum Cleaner 220 to 240 V
- Karcher 1.667-299.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-274.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-297.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-289.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 9.990-266.0 Floor Vacuum Cleaner Vacuum Cleaner, 220 to 240 V
- Karcher 9.990-265.0 Floor Vacuum Cleaner Vacuum Cleaner, 220 to 240 V
- Karcher 9.986-460.0 Floor Vacuum Cleaner Vacuum Cleaner, 400V










