DeWALT Vacuum Filter, For Use With DCV583 and DCV584 XR Vacuums, DCV582
- RS Stock No.:
- 173-373
- Mfr. Part No.:
- DCV5801H-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
$72.17
(exc. GST)
$79.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.17 |
*price indicative
- RS Stock No.:
- 173-373
- Mfr. Part No.:
- DCV5801H-XJ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| For Use With | DCV583 and DCV584 XR Vacuums, DCV582 | |
| Product Type | Vacuum Filter | |
| Accessory Type | Filter | |
| Number of Bags | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
For Use With DCV583 and DCV584 XR Vacuums, DCV582 | ||
Product Type Vacuum Filter | ||
Accessory Type Filter | ||
Number of Bags 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The DeWALT replacement filter for DCV583 is designed to work with DCV582, DCV583, and DCV584 XR Vacuums. The HEPA filter effectively eliminates 99.97% of all particles less than 0.3 microns in size, making it suitable for both wet and dry use.
HEPA filter technology for superior particle filtration
Compatible with DCV582, DCV583, and DCV584 XR Vacuums
Effective elimination of particles less than 0.3 microns in size
Suitable for wet and dry applications
Related links
- DeWALT Vacuum Filter, For Use With DCV501L XR Vacuum
- DeWALT Vacuum Filter, For Use With DWV902M Type 2 and DWV900L
- DeWALT Vacuum Bag, For Use With DeWALT Dust Extractors
- DeWALT Vacuum Cleaner Parts
- DeWALT 18V XR Brushless, 160 cm 225mm
- DeWALT 18V XR Brushless 1/4 Sheet Sander 40 Grit
- DeWALT DCW22 18V XR Brushless Belt Sander 80 Grit
- DeWALT DCV100 18V Cordless Leaf Blower
