- RS Stock No.:
- 488-3411
- Mfr. Part No.:
- XPB 2500
- Brand:
- Contitech
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$117.80
(exc. GST)
$129.58
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $117.80 |
25 - 49 | $116.40 |
50 + | $113.99 |
- RS Stock No.:
- 488-3411
- Mfr. Part No.:
- XPB 2500
- Brand:
- Contitech
- COO (Country of Origin):
- DE
Related links
- OPTIBELT Drive Belt, belt section XPB, 2500mm Length
- Contitech Drive Belt, belt section XPA, 2500mm Length
- Contitech Drive Belt, belt section XPZ, 2500mm Length
- SKF Wedge Belt, belt section XPB, 2500mm Length
- Contitech Drive Belt, belt section XPB, 1650mm Length
- Contitech Drive Belt, belt section XPB, 1750mm Length
- Contitech Drive Belt, belt section XPB, 1550mm Length
- Contitech Drive Belt, belt section XPB, 2120mm Length