- RS Stock No.:
- 195-3863
- Mfr. Part No.:
- XPZ 1400 XEP
- Brand:
- OPTIBELT
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.33
(exc. GST)
$32.26
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $29.33 |
13 - 24 | $28.76 |
25 + | $27.96 |
- RS Stock No.:
- 195-3863
- Mfr. Part No.:
- XPZ 1400 XEP
- Brand:
- OPTIBELT
- COO (Country of Origin):
- DE
Related links
- Contitech Drive Belt, belt section XPZ, 1400mm Length
- OPTIBELT Drive Belt, belt section XPA, 1400mm Length
- OPTIBELT Drive Belt, belt section XPB, 1400mm Length
- RS PRO Drive Belt, belt section XPZ, 1400mm Length
- OPTIBELT Drive Belt, belt section XPZ, 1250mm Length
- OPTIBELT Drive Belt, belt section XPZ, 1037mm Length
- OPTIBELT Drive Belt, belt section XPZ, 762mm Length
- OPTIBELT Drive Belt, belt section XPZ, 1800mm Length