OPTIBELT Wedge Belt, belt section SPB, 3800mm Length
- RS Stock No.:
- 284-2622
- Mfr. Part No.:
- SPB 3800 RP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$188.90
(exc. GST)
$207.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $188.90 |
- RS Stock No.:
- 284-2622
- Mfr. Part No.:
- SPB 3800 RP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Drive Belt, belt section SPB, 3800mm Length
- Gates Drive Belt, belt section SPB, 3800mm Length
- SKF Wedge Belt, belt section SPB, 3800mm Length
- OPTIBELT Wedge Belt, belt section SPB, 2020mm Length
- OPTIBELT Wedge Belt, belt section SPB, 4120mm Length
- OPTIBELT Wedge Belt, belt section SPB, 1550mm Length
- OPTIBELT Wedge Belt, belt section SPB, 2180mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3450mm Length