OPTIBELT Drive Belt, belt section SPB, 2000mm Length

Bulk discount available

Subtotal (1 unit)*

$90.15

(exc. GST)

$99.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$90.15
13 - 24$88.39
25 +$86.01

*price indicative

RS Stock No.:
178-0721
Mfr. Part No.:
SPB 2000 RP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

SPB

Outer Length

2022mm

Datum Length

2000mm

Inside Length

1940mm

Series

Red Power

Top Width

16.3mm

Height

13mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

140mm

Minimum Operating Temperature

+70°C

Maximum Operating Temperature

+90°C

Length

2000mm

COO (Country of Origin):
DE
The next generation of RED POWER 3 S=C Plus V-belts and kraftbands produces results that are really worth talking about: up to 50% more performance while at the same time cutting costs by up to 35%. These excellent results are due to optimised production processes and continuous improvements to raw materials.

S=C Plus, always the right length for use in sets without measuring
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C

Related links