Gates Drive Belt, belt section SPB, 3800mm Length
- RS Stock No.:
- 212-2355
- Mfr. Part No.:
- SPB3800SUPERHC
- Brand:
- Gates
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$158.65
(exc. GST)
$174.51
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $158.65 |
13 - 24 | $157.09 |
25 + | $154.21 |
- RS Stock No.:
- 212-2355
- Mfr. Part No.:
- SPB3800SUPERHC
- Brand:
- Gates
Related links
- Gates Drive Belt, belt section SPB, 3800mm Length
- OPTIBELT Drive Belt, belt section SPB, 3800mm Length
- SKF Wedge Belt, belt section SPB, 3800mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3800mm Length
- Gates Drive Belt, belt section SPB, 1260mm Length
- Gates Drive Belt, belt section SPB, 2400mm Length
- Gates Drive Belt, belt section SPB, 2900mm Length
- Gates Drive Belt, belt section SPB, 3400mm Length