OPTIBELT Wedge Belt, belt section 8V, 4750mm Length
- RS Stock No.:
- 284-2535
- Mfr. Part No.:
- 8V 4750 RP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,553.83
(exc. GST)
$1,709.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,553.83 |
- RS Stock No.:
- 284-2535
- Mfr. Part No.:
- 8V 4750 RP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Wedge Belt, belt section 8V, 4750mm Length
- OPTIBELT Drive Belt, belt section SPB, 4750mm Length
- OPTIBELT Drive Belt, belt section SPC, 4750mm Length
- OPTIBELT Wedge Belt, belt section 8V, 1250mm Length
- OPTIBELT Wedge Belt, belt section 8V, 2650mm Length
- OPTIBELT Wedge Belt, belt section 8V, 1180mm Length
- OPTIBELT Wedge Belt, belt section 8V, 1400mm Length
- OPTIBELT Wedge Belt, belt section 8V, 3750mm Length