OPTIBELT Wedge Belt, belt section 8V, 3750mm Length
- RS Stock No.:
- 284-2530
- Mfr. Part No.:
- 8V 3750 RP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,235.66
(exc. GST)
$1,359.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,235.66 |
- RS Stock No.:
- 284-2530
- Mfr. Part No.:
- 8V 3750 RP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Wedge Belt, belt section 8V, 3750mm Length
- OPTIBELT Wedge Belt, belt section SPA, 3750mm Length
- OPTIBELT Drive Belt, belt section SPB, 3750mm Length
- OPTIBELT Drive Belt, belt section SPC, 3750mm Length
- OPTIBELT Wedge Belt, belt section 8V, 1250mm Length
- OPTIBELT Wedge Belt, belt section 8V, 2650mm Length
- OPTIBELT Wedge Belt, belt section 8V, 4750mm Length
- OPTIBELT Wedge Belt, belt section 8V, 1900mm Length