OPTIBELT Drive Belt, belt section 8V, 1120mm Length

Subtotal (1 unit)*

$379.70

(exc. GST)

$417.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$379.70

*price indicative

RS Stock No.:
284-2507
Mfr. Part No.:
8V 1120 RP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8V

Series

SK

Top Width

23mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

315mm

Length

1120mm

COO (Country of Origin):
DE
The OPTIBELT standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelt’s superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts.

S=C Plus
Increased Life
Anti-Static

Related links