OPTIBELT Wedge Belt, belt section 5V, 1600mm Length
- RS Stock No.:
- 284-2478
- Mfr. Part No.:
- 5V 1600 RP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$215.28
(exc. GST)
$236.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $215.28 |
- RS Stock No.:
- 284-2478
- Mfr. Part No.:
- 5V 1600 RP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Wedge Belt, belt section 5V, 1600mm Length
- OPTIBELT Wedge Belt, belt section 8V, 1600mm Length
- OPTIBELT Wedge Belt, belt section SPZ, 1600mm Length
- OPTIBELT Drive Belt, belt section SPB, 1600mm Length
- OPTIBELT Drive Belt, belt section SPA, 1600mm Length
- OPTIBELT Wedge Belt, belt section 5V, 1500mm Length
- OPTIBELT Wedge Belt, belt section 5V, 1000mm Length
- OPTIBELT Wedge Belt, belt section 5V, 800mm Length