OPTIBELT Drive Belt, belt section 5V, 1900mm Length
- RS Stock No.:
- 284-2482
- Mfr. Part No.:
- 5V 1900 RP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$281.59
(exc. GST)
$309.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.59 |
*price indicative
- RS Stock No.:
- 284-2482
- Mfr. Part No.:
- 5V 1900 RP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5V | |
| Series | SK | |
| Top Width | 15mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Minimum Pulley Diameter | 151mm | |
| Length | 1900mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5V | ||
Series SK | ||
Top Width 15mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 151mm | ||
Length 1900mm | ||
- COO (Country of Origin):
- DE
The OPTIBELT standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts.
S=C Plus
Increased Life
Anti-Static
Increased Life
Anti-Static
