OPTIBELT Drive Belt, belt section 5V, 1700mm Length

Subtotal (1 unit)*

$246.15

(exc. GST)

$270.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.15

*price indicative

RS Stock No.:
284-2479
Mfr. Part No.:
5V 1700 RP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

5V

Series

SK

Top Width

15mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

151mm

Length

1700mm

COO (Country of Origin):
DE
The OPTIBELT standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelt’s superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts.

S=C Plus
Increased Life
Anti-Static

Related links