OPTIBELT Drive Belt, belt section SPC, 2800mm Length
- RS Stock No.:
- 144-8924
- Mfr. Part No.:
- SPC 2800
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)**
$179.10
(exc. GST)
$197.01
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 12 | $179.10 |
13 - 24 | $175.58 |
25 + | $172.30 |
**price indicative
- RS Stock No.:
- 144-8924
- Mfr. Part No.:
- SPC 2800
- Brand:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | SPC | |
Outer Length | 2830mm | |
Datum Length | 2800mm | |
Inside Length | 2717mm | |
Series | SK | |
Top Width | 22mm | |
Height | 18mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 224mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Length | 2800mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section SPC | ||
Outer Length 2830mm | ||
Datum Length 2800mm | ||
Inside Length 2717mm | ||
Series SK | ||
Top Width 22mm | ||
Height 18mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 224mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Length 2800mm | ||