OPTIBELT Drive Belt, belt section XPA 2360 mm, 2315 mm Length

Bulk discount available

Subtotal (1 unit)*

$69.35

(exc. GST)

$76.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$69.35
13 - 24$67.97
25 +$66.13

*price indicative

RS Stock No.:
195-3821
Mfr. Part No.:
XPA 2360 XEP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Drive Belt

Belt Section

XPA

Sub Type

Wedge Belt

Series

XE-Power

Belt Material

Rubber

Belt Height

10mm

Minimum Operating Temperature

-40°C

Belt Width

12.7mm

Outside Length

2360mm

Maximum Operating Temperature

120°C

Standards/Approvals

DIN 7753 Part 1-ISO 4184 and RMA/MPTA

Inside Length

2315mm

COO (Country of Origin):
DE
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.

Fit for back idlers

M=S Set Constant - can be used in sets without further measurement

+ 20% power compared to optibelt SUPER X-POWER M=S

Temperature range -40°C to +120°C

Very quiet running even at very high torque levels

Maintenance free

Related links