OPTIBELT Raw Edge Belt, belt section X10/ZX 1.068 m, 1.03 m Length
- RS Stock No.:
- 282-6257
- Mfr. Part No.:
- X10 X 1052
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$29.95
(exc. GST)
$32.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.95 |
*price indicative
- RS Stock No.:
- 282-6257
- Mfr. Part No.:
- X10 X 1052
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | X10/ZX | |
| Product Type | Raw Edge Belt | |
| Sub Type | Raw Edge Belt | |
| Series | SUPER TX | |
| Datum Length | 1052mm | |
| Belt Reference | ZX40 1/2 | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Height | 6mm | |
| Outside Length | 1.068m | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, ISO 1813 | |
| Inside Length | 1.03m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section X10/ZX | ||
Product Type Raw Edge Belt | ||
Sub Type Raw Edge Belt | ||
Series SUPER TX | ||
Datum Length 1052mm | ||
Belt Reference ZX40 1/2 | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Belt Height 6mm | ||
Outside Length 1.068m | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, ISO 1813 | ||
Inside Length 1.03m | ||
- COO (Country of Origin):
- RO
The OPTIBELT extraordinary flexibility of raw edge, moulded cogged OPTIBELT SUPER TX V-belts enables extremely small pulley diameters to be used. High quality rubber compounds in connection with low stretch tension cords guarantee a high power transmission capacity and an extended operational life. Optibelt SUPER TX M=S V-belts are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.
Low stretch
High power transmission
Extreme transverse rigidity
Improved abrasion resistance
Sophisticated material technology
Outstanding efficiency
Electrically conductive
Extremely small pulley diameters
