- RS Stock No.:
- 268-8924
- Mfr. Part No.:
- PHG SPB1250XP2
- Brand:
- SKF
On back order for despatch 17/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$36.26
(exc. GST)
$39.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $36.26 |
- RS Stock No.:
- 268-8924
- Mfr. Part No.:
- PHG SPB1250XP2
- Brand:
- SKF
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- OPTIBELT Drive Belt, belt section SPB, 1250mm Length
- Gates Drive Belt, belt section SPB, 1250mm Length
- SKF Wedge Belt, belt section XPA, 1250mm Length
- SKF Wedge Belt, belt section SPA, 1250mm Length
- SKF Wedge Belt, belt section XPZ, 1250mm Length
- SKF Wedge Belt, belt section SPB, 2120mm Length
- SKF Wedge Belt, belt section SPB, 3150mm Length
- SKF Wedge Belt, belt section SPB, 2000mm Length