SKF Wedge Belt, belt section XPZ, 1412mm Length
- RS Stock No.:
- 267-8997
- Mfr. Part No.:
- PHG XPZ1412EP
- Brand:
- SKF
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$22.39
(exc. GST)
$24.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.39 |
- RS Stock No.:
- 267-8997
- Mfr. Part No.:
- PHG XPZ1412EP
- Brand:
- SKF
Related links
- OPTIBELT Wedge Belt, belt section XPZ, 1412mm Length
- Gates Drive Belt, belt section XPZ/3VX, 1412mm Length
- SKF Wedge Belt, belt section XPZ, 3150mm Length
- SKF Wedge Belt, belt section XPZ, 950mm Length
- SKF Wedge Belt, belt section XPZ, 1250mm Length
- SKF Wedge Belt, belt section XPZ, 875mm Length
- SKF Wedge Belt, belt section XPZ, 662mm Length
- SKF Wedge Belt, belt section XPZ, 710mm Length