Gates Drive Belt, belt section XPZ/3VX 1.425 m, 1.374 m Length
- RS Stock No.:
- 211-7341
- Mfr. Part No.:
- XPZ1412/3VX560 QUAD-POWER 4
- Brand:
- Gates
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.10
(exc. GST)
$66.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $60.10 |
| 13 - 24 | $58.89 |
| 25 + | $57.68 |
*price indicative
- RS Stock No.:
- 211-7341
- Mfr. Part No.:
- XPZ1412/3VX560 QUAD-POWER 4
- Brand:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | XPZ/3VX | |
| Product Type | Drive Belt | |
| Sub Type | Narrow Belt | |
| Series | Quad Power 4 | |
| Belt Material | Ethylene Propylene Diene Monomer Rubber | |
| Cord Material | Polyester | |
| Outside Length | 1.425m | |
| Belt Height | 8mm | |
| Belt Width | 9.7mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO 4184, DIN 775, RoHS, RMA IP, REACH, ISO181 ATEX | |
| Inside Length | 1.374m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section XPZ/3VX | ||
Product Type Drive Belt | ||
Sub Type Narrow Belt | ||
Series Quad Power 4 | ||
Belt Material Ethylene Propylene Diene Monomer Rubber | ||
Cord Material Polyester | ||
Outside Length 1.425m | ||
Belt Height 8mm | ||
Belt Width 9.7mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO 4184, DIN 775, RoHS, RMA IP, REACH, ISO181 ATEX | ||
Inside Length 1.374m | ||
- COO (Country of Origin):
- FR
The Gates XPZ/3VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Related links
- Gates Drive Belt 1374 mm Length
- SKF Wedge Belt 1374 mm Length
- Gates Drive Belt, belt section XPZ/3VX 2.24 m
- Gates Drive Belt, belt section XPZ/3VX 1.22 m
- Gates Drive Belt, belt section XPZ/3VX 587 mm
- Gates Drive Belt, belt section XPZ/3VX 2.84 m
- Gates Drive Belt, belt section XPZ/3VX 660 mm
- Gates Drive Belt, belt section XPZ/3VX 1.4 m
