- RS Stock No.:
- 267-8730
- Mfr. Part No.:
- PHG XPC2240EP
- Brand:
- SKF
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$170.26
(exc. GST)
$187.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $170.26 |
- RS Stock No.:
- 267-8730
- Mfr. Part No.:
- PHG XPC2240EP
- Brand:
- SKF
- COO (Country of Origin):
- CN
Related links
- Gates Drive Belt, belt section XPC, 2240mm Length
- SKF Wedge Belt, belt section XPB, 2240mm Length
- SKF Wedge Belt, belt section XPZ, 2240mm Length
- SKF Wedge Belt, belt section SPA, 2240mm Length
- SKF Wedge Belt, belt section SPB, 2240mm Length
- SKF Wedge Belt, belt section XPA, 2240mm Length
- SKF Wedge Belt, belt section XPC, 3550mm Length
- SKF Wedge Belt, belt section XPC, 3350mm Length