SKF Wedge Belt, belt section XPB, 2280mm Length
- RS Stock No.:
- 267-8711
- Mfr. Part No.:
- PHG XPB2280EP
- Brand:
- SKF
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$83.44
(exc. GST)
$91.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $83.44 |
- RS Stock No.:
- 267-8711
- Mfr. Part No.:
- PHG XPB2280EP
- Brand:
- SKF
Related links
- OPTIBELT Wedge Belt, belt section XPB, 2280mm Length
- SKF Wedge Belt, belt section SPB, 2280mm Length
- SKF Wedge Belt, belt section XPZ, 2280mm Length
- SKF Wedge Belt, belt section XPB, 1950mm Length
- SKF Wedge Belt, belt section XPB, 1260mm Length
- SKF Wedge Belt, belt section XPB, 1850mm Length
- SKF Wedge Belt, belt section XPB, 1500mm Length
- SKF Wedge Belt, belt section XPB, 2120mm Length