SKF Wedge Belt, belt section XPB, 1850mm Length
- RS Stock No.:
- 267-8700
- Mfr. Part No.:
- PHG XPB1850EP
- Brand:
- SKF
Price (ex. GST) Each
$67.92
(exc. GST)
$74.71
(inc. GST)
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $67.92 |
- RS Stock No.:
- 267-8700
- Mfr. Part No.:
- PHG XPB1850EP
- Brand:
- SKF
Related links
- OPTIBELT Wedge Belt, belt section XPB, 1850mm Length
- SKF Wedge Belt, belt section XPA, 1850mm Length
- SKF Wedge Belt, belt section XPZ, 1850mm Length
- SKF Wedge Belt, belt section XPB, 1260mm Length
- SKF Wedge Belt, belt section XPB, 1900mm Length
- SKF Wedge Belt, belt section XPB, 1500mm Length
- SKF Wedge Belt, belt section XPB, 2120mm Length
- SKF Wedge Belt, belt section XPB, 2900mm Length