SKF Wedge Belt, belt section XPB, 2020mm Length
- RS Stock No.:
- 267-8704
- Mfr. Part No.:
- PHG XPB2020EP
- Brand:
- SKF
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$74.36
(exc. GST)
$81.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $74.36 |
- RS Stock No.:
- 267-8704
- Mfr. Part No.:
- PHG XPB2020EP
- Brand:
- SKF
Related links
- SKF Wedge Belt, belt section SPB, 2020mm Length
- OPTIBELT Drive Belt, belt section XPB, 2020mm Length
- SKF Wedge Belt, belt section XPB, 1260mm Length
- SKF Wedge Belt, belt section XPB, 1850mm Length
- SKF Wedge Belt, belt section XPB, 1600mm Length
- SKF Wedge Belt, belt section XPB, 1900mm Length
- SKF Wedge Belt, belt section XPB, 2650mm Length
- SKF Wedge Belt, belt section XPB, 1950mm Length