Recently searched

    SKF Wedge Belt, belt section XPA, 1750mm Length

    Subtotal (1 unit)**

    $35.10

    (exc. GST)

    $38.61

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 28/03/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$35.10

    **price indicative

    RS Stock No.:
    267-8639
    Mfr. Part No.:
    PHG XPA1750EP
    Brand:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Belt Section

    XPA

    Outer Length

    1768mm

    Datum Length

    1750mm

    Inside Length

    1705mm

    Top Width

    12.7mm

    Height

    10mm

    Belt Type

    Open Ended Belt

    Length

    1750mm

    Related links