SKF Wedge Belt, belt section XPA, 1232mm Length
- RS Stock No.:
- 267-8604
- Mfr. Part No.:
- PHG XPA1232EP
- Brand:
- SKF
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$23.91
(exc. GST)
$26.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $23.91 |
- RS Stock No.:
- 267-8604
- Mfr. Part No.:
- PHG XPA1232EP
- Brand:
- SKF
Related links
- SKF Wedge Belt, belt section SPA, 1232mm Length
- OPTIBELT Drive Belt, belt section XPA, 1232mm Length
- Gates Drive Belt, belt section XPA, 1232mm Length
- RS PRO Drive Belt, belt section XPA, 1232mm Length
- SKF Wedge Belt, belt section XPA, 1007mm Length
- SKF Wedge Belt, belt section XPA, 1582mm Length
- SKF Wedge Belt, belt section XPA, 1030mm Length
- SKF Wedge Belt, belt section XPA, 2650mm Length