Gates Drive Belt, belt section XPA, 1232mm Length
- RS Stock No.:
- 211-7215
- Mfr. Part No.:
- XPA1232 QUAD-POWER 4
- Brand:
- Gates
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$64.22
(exc. GST)
$70.64
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $64.22 |
13 - 24 | $63.60 |
25 + | $62.42 |
- RS Stock No.:
- 211-7215
- Mfr. Part No.:
- XPA1232 QUAD-POWER 4
- Brand:
- Gates
Related links
- OPTIBELT Drive Belt, belt section XPA, 1232mm Length
- RS PRO Drive Belt, belt section XPA, 1232mm Length
- SKF Wedge Belt, belt section XPA, 1232mm Length
- Gates Drive Belt, belt section XPA, 1850mm Length
- Gates Drive Belt, belt section XPA, 2932mm Length
- Gates Drive Belt, belt section XPA, 807mm Length
- Gates Drive Belt, belt section XPA, 3350mm Length
- Gates Drive Belt, belt section XPA, 957mm Length