OPTIBELT Wedge Belt, belt section SPC, 6000mm Length
- RS Stock No.:
- 283-7345
- Mfr. Part No.:
- SPC 6000
- Brand:
- OPTIBELT
Price (ex. GST) Each
$299.84
(exc. GST)
$329.82
(inc. GST)
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $299.84 |
- RS Stock No.:
- 283-7345
- Mfr. Part No.:
- SPC 6000
- Brand:
- OPTIBELT
- COO (Country of Origin):
- RO
Related links
- OPTIBELT Drive Belt, belt section SPC, 6000mm Length
- SKF Wedge Belt, belt section SPC, 6000mm Length
- Gates Drive Belt, belt section SPC, 6000mm Length
- OPTIBELT Wedge Belt, belt section SPB, 6000mm Length
- OPTIBELT Wedge Belt, belt section SPC, 12500mm Length
- OPTIBELT Wedge Belt, belt section SPC, 11200mm Length
- OPTIBELT Wedge Belt, belt section SPC, 6300mm Length
- OPTIBELT Wedge Belt, belt section SPC, 10000mm Length