- RS Stock No.:
- 212-2383
- Mfr. Part No.:
- SPB7610 SUPERHC
- Brand:
- Gates
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$310.88
(exc. GST)
$341.97
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $310.88 |
5 - 9 | $307.86 |
10 + | $302.20 |
- RS Stock No.:
- 212-2383
- Mfr. Part No.:
- SPB7610 SUPERHC
- Brand:
- Gates
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Specifications
Attribute | Value |
---|---|
Length | 7600mm |
Top Width | 16.3mm |
Belt Section | SPB |
Inside Length | 7550mm |
Height | 13mm |
Series | Super HC |
Outer Length | 7632mm |
Datum Length | 7610mm |
Related links
- Gates Drive Belt, belt section SPB, 1260mm Length
- Gates Drive Belt, belt section SPB, 2400mm Length
- Gates Drive Belt, belt section SPB, 3400mm Length
- Gates Drive Belt, belt section SPB, 2900mm Length
- Gates Drive Belt, belt section SPB, 4200mm Length
- Gates Drive Belt, belt section SPB, 7100mm Length
- Gates Drive Belt, belt section SPB, 1690mm Length
- Gates Drive Belt, belt section SPB, 1850mm Length