- RS Stock No.:
- 212-2380
- Mfr. Part No.:
- SPB7100 SUPERHC
- Brand:
- Gates
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$293.99
(exc. GST)
$323.39
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $293.99 |
5 - 9 | $288.08 |
10 + | $282.21 |
- RS Stock No.:
- 212-2380
- Mfr. Part No.:
- SPB7100 SUPERHC
- Brand:
- Gates
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Specifications
Attribute | Value |
---|---|
Length | 7100mm |
Top Width | 16.3mm |
Belt Section | SPB |
Inside Length | 7040mm |
Height | 13mm |
Series | Super HC |
Outer Length | 7122mm |
Datum Length | 7100mm |
Related links
- Gates Drive Belt, belt section SPB, 1260mm Length
- Gates Drive Belt, belt section SPB, 2400mm Length
- Gates Drive Belt, belt section SPB, 3400mm Length
- Gates Drive Belt, belt section SPB, 1690mm Length
- Gates Drive Belt, belt section SPB, 1850mm Length
- Gates Drive Belt, belt section SPB, 6300mm Length
- Gates Drive Belt, belt section SPB, 3300mm Length
- Gates Drive Belt, belt section SPB, 1800mm Length