Gates Drive Belt, belt section SPB, 3200mm Length
- RS Stock No.:
- 212-2347
- Mfr. Part No.:
- SPB3250 SUPERHC
- Brand:
- Gates
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$136.99
(exc. GST)
$150.69
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $136.99 |
13 - 24 | $135.67 |
25 + | $133.16 |
- RS Stock No.:
- 212-2347
- Mfr. Part No.:
- SPB3250 SUPERHC
- Brand:
- Gates
Related links
- OPTIBELT Wedge Belt, belt section SPB, 3200mm Length
- Gates Drive Belt, belt section SPA, 3200mm Length
- Gates Drive Belt, belt section SPB, 2900mm Length
- Gates Drive Belt, belt section SPB, 1950mm Length
- Gates Drive Belt, belt section SPB, 2800mm Length
- Gates Drive Belt, belt section SPB, 1260mm Length
- Gates Drive Belt, belt section SPB, 2400mm Length
- Gates Drive Belt, belt section SPB, 4200mm Length