Recently searched

    Gates Drive Belt, belt section SPB, 1410mm Length

    Bulk discount available

    Subtotal (1 unit)**

    $62.01

    (exc. GST)

    $68.21

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 04/04/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 12$62.01
    13 - 24$61.43
    25 +$60.30

    **price indicative

    RS Stock No.:
    212-2328
    Mfr. Part No.:
    SPB1410 SUPERHC
    Brand:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Gates

    Belt Section

    SPB

    Outer Length

    1432mm

    Datum Length

    1410mm

    Inside Length

    1350mm

    Series

    Super HC

    Top Width

    16.3mm

    Height

    13mm

    Length

    1410mm

    Related links