Gates Drive Belt, belt section 8V 6.73 m, 6.611 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$804.52

(exc. GST)

$884.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$804.52
5 +$796.61

*price indicative

RS Stock No.:
211-8166
Mfr. Part No.:
8V2650 SUPERHC
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

8V

Product Type

Drive Belt

Sub Type

Narrow Belt

Series

Super HC

Outside Length

6.73m

Belt Width

25mm

Belt Height

23mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO

Inside Length

6.611m

COO (Country of Origin):
FR
The Gates Super HC 8V narrow v-belt cross-section can transmit up to three times the horsepower of the classical v-belt cross-sections (A, B, C and D) in the same amount of drive space. It is suitable for all industrial application, mainly where space, weight and horsepower capacity are critical. It provide proper cord support and full contact with the sheave-groove for uniform loading, uniform wear and increased belt life. It has longer cover life, providing extended protection to the core of the belt from oil, dirt, and heat.

Flex-bonded cords are strongly bonded to the body of the belt resulting in equal load distribution and the absorption of bending stress without cord deterioration

Meets ARPM/RMA IP-3-2 oil and heat resistant standards

Meets ARPM/RMA IP-3-3 static conducti

  • RS Stock No. 2118168
  • Mfr. Part No. 8V3000 SUPERHC
Each
$886.62
  • RS Stock No. 2117580
  • Mfr. Part No. B62 HI-POWER
Each
$58.70
  • RS Stock No. 2118184
  • Mfr. Part No. B83 HI-POWER
Each
$75.37
  • RS Stock No. 2117831
  • Mfr. Part No. XPB1700/5VX674 QUAD-POWER 4
Each
$141.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy