Gates Drive Belt, belt section C, 1750mm Length
- RS Stock No.:
- 211-8042
- Mfr. Part No.:
- C66 HI-POWER
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)**
$56.18
(exc. GST)
$61.80
(inc. GST)
On back order for despatch 04/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $56.18 |
13 - 24 | $55.62 |
25 + | $54.59 |
**price indicative
- RS Stock No.:
- 211-8042
- Mfr. Part No.:
- C66 HI-POWER
- Brand:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | C | |
Outer Length | 1772mm | |
Datum Length | 1750mm | |
Inside Length | 1700mm | |
Series | Hi-Power | |
Top Width | 22mm | |
Height | 14mm | |
Length | 1750mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section C | ||
Outer Length 1772mm | ||
Datum Length 1750mm | ||
Inside Length 1700mm | ||
Series Hi-Power | ||
Top Width 22mm | ||
Height 14mm | ||
Length 1750mm | ||